Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KQ2E04-00A :: Plug connection, straight (bulkhead), Ø 4 mm <> Ø 4 mm

Item-No.: KQ2E04-00A
€2,99
Category of goods: 1 = discountable

KQ2E04-00A

  • Product Description
  • Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm

Bulkhead plug connection, straight
For connecting tubes in the same direction with the same diameter

For nylon, soft nylon, PUR tubes
For water and compressed air
Mounting using panel etc.



Manufacturer : SMC PNEUMATIK
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm