Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 259-6 :: UHF plug for max. 6-mm cable diameter

Item-No.: PL 259-6
€0,79
Category of goods: 1 = discountable

PL 259-6

  • Product Description
  • Technical information
  • General
    • Type
    • UHF connector
    • Design
    • Plug
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Cable inlet Ø
    • 6.0 mm

UHF plug for max. 6-mm cable diameter



Package weight : 0.0211 kg
RoHS : conform
Technical information
  • General
    • Type
    • UHF connector
    • Design
    • Plug
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Cable inlet Ø
    • 6.0 mm
Datasheet/manual