Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TNC ST-KAPPE :: TNC cap with chain for TNC plugs

Item-No.: TNC ST-KAPPE
€2,10
Category of goods: 1 = discountable

TNC ST-KAPPE

  • Product Description
  • Technical information
  • General
    • Type
    • TNC screw cap
    • Design
    • For TNC plugs
  • Measures
    • Ø
    • 11 mm

Threaded navy connector cap with screw connection for reliable connections for applications involving strong vibrations.



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC screw cap
    • Design
    • For TNC plugs
  • Measures
    • Ø
    • 11 mm
Datasheet/manual