Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TNC REV ST-NBU :: TNC reverse adapter plug to N socket

Item-No.: TNC REV ST-NBU
€4,80
Category of goods: 1 = discountable

TNC REV ST-NBU

  • Product Description
  • Technical information
  • General
    • Type
    • TNC adapter
    • Technology
    • Teflon insulation
    • Assembly
    • TNC reverse plug <> N socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm

TNC reverse adapter

TNC reverse plug to standard N socket
Teflon insulation
50 Ω



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC adapter
    • Technology
    • Teflon insulation
    • Assembly
    • TNC reverse plug <> N socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
Datasheet/manual