Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TNC REV ST-174 :: TNC reverse-crimp plug, RG174/316

Item-No.: TNC REV ST-174
€2,10
Category of goods: 1 = discountable

TNC REV ST-174

  • Product Description
  • Technical information
  • General
    • Type
    • TNC connector
    • Technology
    • Teflon insulation
    • Design
    • For RG 174/316
    • Assembly
    • TNC reverse plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version

TNC reverse-crimp plug RG174/316

Teflon insulation
50 Ω



Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC connector
    • Technology
    • Teflon insulation
    • Design
    • For RG 174/316
    • Assembly
    • TNC reverse plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
Datasheet/manual