0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TNC REV ST-155 :: TNC reverse-crimp plug, Belden H155

Item-No.: TNC REV ST-155
€2,25
Category of goods: 1 = discountable

TNC REV ST-155

  • Product Description
  • Technical information
  • General
    • Type
    • TNC connector
    • Technology
    • Teflon insulation
    • Design
    • Belden H155
    • Assembly
    • TNC reverse plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
TNC reverse-crimp plug, Belden H155

Teflon insulation
50 Ω



Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC connector
    • Technology
    • Teflon insulation
    • Design
    • Belden H155
    • Assembly
    • TNC reverse plug
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
Datasheet/manual