Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TNC REV BUF-58 :: Built-in TNC reverse-crimp socket RG58/141

Item-No.: TNC REV BUF-58
€3,45
Category of goods: 1 = discountable

TNC REV BUF-58

  • Product Description
  • Technical information
  • General
    • Type
    • TNC panel jack
    • Technology
    • Teflon insulation
    • Design
    • For RG 58/141
    • Assembly
    • TNC reverse socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
  • Implementation
    • Mounting
    • Flange

Built-in TNC reverse-crimp socket RG58/141

Flange attachment
Teflon insulation
50 Ω



Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC panel jack
    • Technology
    • Teflon insulation
    • Design
    • For RG 58/141
    • Assembly
    • TNC reverse socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
  • Implementation
    • Mounting
    • Flange
Datasheet/manual