Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TNC EBU-L75 :: Built-in TNC socket, soldered version, 75 Ω

Item-No.: TNC EBU-L75
€1,99
Category of goods: 1 = discountable

TNC EBU-L75

  • Product Description
  • Technical information
  • General
    • Type
    • TNC connector
    • Design
    • Panel jack
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Interfaces
    • Connection
    • Solder version
  • Implementation
    • Mounting
    • Screwing

Built-in TNC socket, soldered version, 75 Ω

Threaded navy connector with screw connection for reliable connections for applications involving strong vibrations.



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC connector
    • Design
    • Panel jack
  • Electrical values
    • Characteristic impedance
    • 75 Ohm
  • Interfaces
    • Connection
    • Solder version
  • Implementation
    • Mounting
    • Screwing
Datasheet/manual