Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TNC BU-KAPPE :: TNC cap with chain for TNC sockets

Item-No.: TNC BU-KAPPE
€2,30
Category of goods: 1 = discountable

TNC BU-KAPPE

  • Product Description
  • Technical information
  • General
    • Type
    • TNC screw cap
    • Design
    • For TNC jacks
  • Measures
    • Øinternal
    • 10.2 mm

TNC (threaded navy connector) cap for TNC sockets with a screw connection for reliable connections for applications involving strong vibrations.



Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC screw cap
    • Design
    • For TNC jacks
  • Measures
    • Øinternal
    • 10.2 mm
Datasheet/manual