Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 143 082 :: TNC plug, RG58/141, crimp

Item-No.: R 143 082
€5,60
Category of goods: 1 = discountable

TNC M STR CR 5/50S

  • Product Description
  • Technical information
  • General
    • Type
    • TNC plug
    • Design
    • Nickel/centre contact gold-plated
    • Assembly
    • Crimp connection
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11 GHz

Crimpable TNC plug for RG58/141 cables



Manufacturer : RADIALL
Factory number : R143082000W
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC plug
    • Design
    • Nickel/centre contact gold-plated
    • Assembly
    • Crimp connection
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11 GHz
Datasheet/manual