Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 143 018 :: TNC plug, RG213/393/214, conduit gland

Item-No.: R 143 018
€14,50
Category of goods: 1 = discountable

TNC 19330 M STR 10+11/50

  • Product Description
  • Technical information
  • General
    • Type
    • TNC plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11 GHz

TNC plug as a conduit gland for RG213/393/214 cables



Manufacturer : RADIALL
Factory number : R143018000
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC plug
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11 GHz
Datasheet/manual