0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88851 :: RP-TNC socket > SMA socket

Item-No.: DELOCK 88851
€4,99
Category of goods: 1 = discountable

DELOCK 88851

  • Product Description
  • Technical information
  • General
    • Type
    • TNC adapter
    • Assembly
    • RP-TNC socket <> SMA socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 12 mm
    • Length
    • 25.5 mm
Use this adapter to connect high-frequency technology components to each other.

• RP-TNC socket
• SMA socket
• Enclosure: nickel-plated brass
• Contacts: gold-plated brass
• Length: 25.50 mm
• Diameter: 12.00 mm
• Impedance: 50 ohm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88851
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • TNC adapter
    • Assembly
    • RP-TNC socket <> SMA socket
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Measures
    • Ø
    • 12 mm
    • Length
    • 25.5 mm