Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMC STW-179 :: SMC crimp plug, gold-plated RG179/187

Item-No.: SMC STW-179
€3,20
Category of goods: 1 = discountable

SMC STW-179

  • Product Description
  • Technical information
  • General
    • Model
    • SMC plug
    • Type
    • Crimp version
    • Technology
    • 75 Ohm
    • Design
    • Angled at 90°, gold-plated, Teflon insulation
  • Interfaces
    • Connection
    • RG179, RG187

SMC crimp plug, gold-plated

With teflon insulation
90° angled for RG179/RG187
75 Ohm



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMC plug
    • Type
    • Crimp version
    • Technology
    • 75 Ohm
    • Design
    • Angled at 90°, gold-plated, Teflon insulation
  • Interfaces
    • Connection
    • RG179, RG187
Datasheet/manual