Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMC BUV :: SMC-Einbaubuchse, gold-plated

Item-No.: SMC BUV
€1,65
Category of goods: 1 = discountable

SMC BUV

  • Product Description
  • Technical information
  • General
    • Model
    • SMC panel socket
    • Type
    • Installation from the rear
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon, single-hole mounting

SMC panel jack, gold-plated, single-hole mounting

With teflon insulation
Installation from the rear
50 Ohm



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMC panel socket
    • Type
    • Installation from the rear
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon, single-hole mounting
Datasheet/manual