Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMC BUE-90 :: SMC-Einbaubuchse, gold-plated

Item-No.: SMC BUE-90
€1,70
Category of goods: 1 = discountable

SMC BUE-90

  • Product Description
  • Technical information
  • General
    • Model
    • SMC panel socket
    • Type
    • PCB mounting
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon insulation, 90°
  • Measures
    • Length
    • 14.2 mm
    • Width
    • 6.3 mm
    • Height
    • 11 mm
  • Electrical values
    • Approval
    • e

SMC panel jack, gold-plated, PCB mounting

With teflon insulation
Panel jack 90°
50 Ohm



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • SMC panel socket
    • Type
    • PCB mounting
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, Teflon insulation, 90°
  • Measures
    • Length
    • 14.2 mm
    • Width
    • 6.3 mm
    • Height
    • 11 mm
  • Electrical values
    • Approval
    • e
Datasheet/manual