Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 112 075 :: SMC plug, RG174/316, straight, crimp

Item-No.: R 112 075
€7,55
Category of goods: 1 = discountable

SMC F STR CR 2.6/50

  • Product Description
  • Technical information
  • General
    • Type
    • SMC plug
    • Design
    • Gold-plated, straight
  • Interfaces
    • Connection
    • Crimp connection
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 10GHz

Straight crimpable SMC plug for cables RG174/316



Manufacturer : RADIALL
Factory number : R112075000
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMC plug
    • Design
    • Gold-plated, straight
  • Interfaces
    • Connection
    • Crimp connection
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 10GHz
Datasheet/manual