Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 112 005 :: SMC-plug, gland jack RG174/316, jack

Item-No.: R 112 005
€7,70
Category of goods: 1 = discountable

SMC 27050 UG14650 F STR 2.6/50

  • Product Description
  • Technical information
  • General
    • Type
    • SMC plug
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 10GHz
SMC-plug as gland jack for wires RG174/316


Manufacturer : RADIALL
Factory number : R112005000
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMC plug
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 10GHz
Datasheet/manual