Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMB ST-L174 :: SMB plug for RG174/U, solder version

Item-No.: SMB ST-L174
€1,80
Category of goods: 1 = discountable

SMB ST-L174

  • Product Description
  • Technical information
  • General
    • Type
    • SMB connector
    • Technology
    • Gold-plated
    • Design
    • For RG174U, plug
  • Interfaces
    • Connection
    • Soldered, crimped version

SMB plug for RG174/U

Miniature coaxial plug connectors for applications up to 4 GHz in the field of miniaturised coaxial high-frequency assemblies and for internal device line connections.

Plug can be used as a soldered plug or a crimped plug.



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB connector
    • Technology
    • Gold-plated
    • Design
    • For RG174U, plug
  • Interfaces
    • Connection
    • Soldered, crimped version
Datasheet/manual