Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMB REV ST-155 :: SMB reverse crimp plug, Belden H155

Item-No.: SMB REV ST-155
€3,60
Category of goods: 1 = discountable

SMB REV ST-155

  • Product Description
  • Technical information
  • General
    • Type
    • SMB reverse plug
    • Technology
    • Gold-plated
    • Design
    • Belden H155
  • Interfaces
    • Connection
    • Crimp version

SMB reverse crimp plug, Belden H155

Teflon insulation
50 Ohm



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB reverse plug
    • Technology
    • Gold-plated
    • Design
    • Belden H155
  • Interfaces
    • Connection
    • Crimp version
Datasheet/manual