Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMB KU-C174 :: SMB cable coupling for RG174/U, crimp version

Item-No.: SMB KU-C174
€1,60
Category of goods: 1 = discountable

SMB KU-C174

  • Product Description
  • Technical information
  • General
    • Type
    • SMB connector
    • Technology
    • Gold-plated
    • Design
    • For RG174U, coupling
  • Interfaces
    • Connection
    • Crimp version

SMB cable coupling for RG174/U, crimp version

Miniature coaxial plug connectors for applications up to 4 GHz in the field of miniaturised coaxial high-frequency assemblies and for internal device line connections.



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB connector
    • Technology
    • Gold-plated
    • Design
    • For RG174U, coupling
  • Interfaces
    • Connection
    • Crimp version
Datasheet/manual