Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R114 703 :: SMB adapter, plug/plug

Item-No.: R114 703
€4,40
Category of goods: 1 = discountable

R114 703

  • Product Description
  • Technical information
  • General
    • Type
    • SMB adapter
    • Technology
    • Gold-plated
    • Design
    • Plug/plug

SMB adapter
The SMB snap-on subminiature coaxial connectors provide a fast and reliable connection with high packaging density for applications up to 4 GHz.

Application:
• Mobile communication systems
• Telecom
• Aerospace
• Automotive

• Version: plug/plug



Manufacturer : RADIALL
Factory number : R114 703 000
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB adapter
    • Technology
    • Gold-plated
    • Design
    • Plug/plug
Datasheet/manual