Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R114 664 :: SMB panel jack, angled, SMD

Item-No.: R114 664
€3,99
Category of goods: 1 = discountable

R114 664

  • Product Description
  • Technical information
  • General
    • Type
    • SMB socket
    • Technology
    • Gold-plated
    • Design
    • SMB panel socket, angled
  • Measures
    • Length
    • 14,15 mm
    • Width
    • 6.3 mm
    • Height
    • 8,55 mm

SMB panel jack
The SMB snap-on subminiature coaxial connectors provide a fast and reliable connection with high packaging density for applications up to 4 GHz.

Application:
• Mobile communication systems
• Telecom
• Aerospace
• Automotive

• Angled
• SMD design



Manufacturer : RADIALL
Factory number : R114 664 000
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB socket
    • Technology
    • Gold-plated
    • Design
    • SMB panel socket, angled
  • Measures
    • Length
    • 14,15 mm
    • Width
    • 6.3 mm
    • Height
    • 8,55 mm
Datasheet/manual