Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 114 720 :: SMB-adapter, plug-plug, assembly version

Item-No.: R 114 720
€5,99
Category of goods: 1 = discountable

SMB MM STR BHD

  • Product Description
  • Technical information
  • General
    • Type
    • SMB adapter
    • Technology
    • Gold-plated
    • Design
    • Built-in version
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 4 GHz
SMB-adapter, SMB-plug to SMB-plug, assembly version


Manufacturer : RADIALL
Factory number : R114720000W
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB adapter
    • Technology
    • Gold-plated
    • Design
    • Built-in version
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 4 GHz
Datasheet/manual