Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 114 553 :: SMB panel jack, straight, front mounting

Item-No.: R 114 553
€4,99
Category of goods: 1 = discountable

SMB F BHD KMC9

  • Product Description
  • Technical information
  • General
    • Type
    • SMB panel jack
    • Technology
    • Gold-plated
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 4 GHz

Straight SMB panel jack for front mounting



Manufacturer : RADIALL
Factory number : R114553000W
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB panel jack
    • Technology
    • Gold-plated
    • Design
    • Straight
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 4 GHz
Datasheet/manual