Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 114 075 :: SMB-plug RG178, jack, straight, crimp

Item-No.: R 114 075
€5,50
Category of goods: 1 = discountable

SMB F STR F CR 2.6/50+75S

  • Product Description
  • Technical information
  • General
    • Type
    • SMB plug
    • Technology
    • Gold-plated
    • Design
    • RG178, straight
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 50 / 75 Ohm / DC- 4 GHz
straight crimp SMB-plug for wires RG178


Manufacturer : RADIALL
Factory number : R114075000W
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMB plug
    • Technology
    • Gold-plated
    • Design
    • RG178, straight
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 50 / 75 Ohm / DC- 4 GHz
Datasheet/manual