Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA REV ST-BUW :: Adapter, SMA-REV plug to SMA-REV socket, 90°

Item-No.: SMA REV ST-BUW
€4,10
Category of goods: 1 = discountable

SMA REV ST-BUW

  • Product Description
  • Technical information
  • General
    • Type
    • SMA reverse adapter
    • Technology
    • 50 ohm, angled at 90°
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • SMA-REV plug <> SMA-REV socket, 90°

Adapter, SMA reverse plug to SMA reverse socket, 90°, gold-plated



Package weight : 0.0066 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA reverse adapter
    • Technology
    • 50 ohm, angled at 90°
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • SMA-REV plug <> SMA-REV socket, 90°
Datasheet/manual