Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA REV ST-174 :: SMA reverse plug, crimp for RG174/316

Item-No.: SMA REV ST-174
€0,99
Category of goods: 1 = discountable

SMA REV ST-174

  • Product Description
  • Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 Ohm
    • Design
    • For RG174/316, plug, gold-plated
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 3.2 mm
    • Ø
    • 3.9 mm
    • Length
    • 18 mm

SMA reverse plug, crimp for RG174/316, gold-plated

Teflon insulation
50 Ohm



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 Ohm
    • Design
    • For RG174/316, plug, gold-plated
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 3.2 mm
    • Ø
    • 3.9 mm
    • Length
    • 18 mm
Datasheet/manual