Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA REV KU-174 :: SMA reverse coupling, crimp for RG174/316

Item-No.: SMA REV KU-174
€1,55
Category of goods: 1 = discountable

SMA REV KU-174

  • Product Description
  • Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 Ohm
    • Design
    • For RG174/316, coupling, gold-plated
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 3.2 mm
    • Ø
    • 4.5 mm
    • Length
    • 18 mm

SMA reverse coupling, crimp for RG174/316, gold-plated



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 Ohm
    • Design
    • For RG174/316, coupling, gold-plated
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 3.2 mm
    • Ø
    • 4.5 mm
    • Length
    • 18 mm
Datasheet/manual