Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA REV BUE-90 :: SMA reverse PCB panel jack 90°

Item-No.: SMA REV BUE-90
€2,50
Category of goods: 1 = discountable

SMA REV BUE-90

  • Product Description
  • Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 ohm, angled at 90°
    • Design
    • Gold-plated, with Teflon insulation
  • Interfaces
    • Connection
    • SMA reverse socket
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 1.4 mm
    • Length
    • 15.1 mm

SMA reverse PCB panel jack 90°, gold-plated

Teflon insulation
50 Ohm



Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 ohm, angled at 90°
    • Design
    • Gold-plated, with Teflon insulation
  • Interfaces
    • Connection
    • SMA reverse socket
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 1.4 mm
    • Length
    • 15.1 mm
Datasheet/manual