Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA REV BUE-180 :: SMA reverse PCB panel jack 180°

Item-No.: SMA REV BUE-180
€1,55
Category of goods: 1 = discountable

SMA REV BUE-180

  • Product Description
  • Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 ohms, vertical
    • Design
    • Gold-plated, with Teflon insulation
  • Interfaces
    • Connection
    • SMA reverse socket
  • Electrical values
    • Load limit
    • 0 - 12 GHz

SMA reverse PCB panel jack 180°, gold-plated

Teflon insulation
50 Ohm



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA reverse connector
    • Technology
    • 50 ohms, vertical
    • Design
    • Gold-plated, with Teflon insulation
  • Interfaces
    • Connection
    • SMA reverse socket
  • Electrical values
    • Load limit
    • 0 - 12 GHz
Datasheet/manual