Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA REV BU-BU :: SMA-REV adapt., SMA-REV socket to SMA-REV socket

Item-No.: SMA REV BU-BU
€3,15
Category of goods: 1 = discountable

SMA REV BU-BU

  • Product Description
  • Technical information
  • General
    • Type
    • SMA reverse adapter
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, with Teflon insulation
  • Interfaces
    • Connection
    • SMA reverse coupling <> SMA reverse coupling
  • Electrical values
    • Load limit
    • 0 - 12 GHz

SMA-Reverse-Adapter, gold-plated

SMA reverse socket to SMA reverse socket
Teflon insulation
50 Ohm



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA reverse adapter
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, with Teflon insulation
  • Interfaces
    • Connection
    • SMA reverse coupling <> SMA reverse coupling
  • Electrical values
    • Load limit
    • 0 - 12 GHz
Datasheet/manual