Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA KU G :: SMA coupling for RG 174, crimp version

Item-No.: SMA KU G
€0,94
Category of goods: 1 = discountable

SMA KU G

  • Product Description
  • Technical information
  • General
    • Type
    • SMA coupling
    • Technology
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz

SMA coupling for RG 174, crimp version



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA coupling
    • Technology
    • 50 Ohm
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
Datasheet/manual