Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA BU P :: SMA plug connector, socket, print, gold-plated pin

Item-No.: SMA BU P
€1,50
Category of goods: 1 = discountable

SMA BU P

  • Product Description
  • Technical information
  • General
    • Type
    • SMA connector
    • Technology
    • 50 Ohm
    • Design
    • Panel jack
  • Interfaces
    • Connection
    • PCB mounting

SMA plug connector, socket, PCB assembly, gold-plated pin



Package weight : 0.0016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA connector
    • Technology
    • 50 Ohm
    • Design
    • Panel jack
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual