Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMA 2XST :: SMA plug connector, plug/plug

Item-No.: SMA 2XST
€0,79
Category of goods: 1 = discountable

SMA 2XST

  • Product Description
  • Technical information
  • General
    • Type
    • SMA connector
    • Technology
    • 50 Ohm
    • Design
    • Connector, 2x plug
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 8.9 mm
    • Length
    • 25.6 mm

SMA plug connector, plug/plug



Package weight : 0.0071 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA connector
    • Technology
    • 50 Ohm
    • Design
    • Connector, 2x plug
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 8.9 mm
    • Length
    • 25.6 mm
Datasheet/manual