Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R125 654 :: SMA-Receptacle Jack R/A, solderversion

SAVE30%

R125 654

  • Product Description
  • Technical information
  • General
    • Type
    • SMA panel jack
    • Technology
    • 50 ohm, angled
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • SMA panel jack, soldered connection
  • Electrical values
    • Load limit
    • 0 - 12 GHz
SMA-Receptacle Jack R/A, solderversion


Manufacturer : RADIALL
Factory number : R125 654 000
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA panel jack
    • Technology
    • 50 ohm, angled
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • SMA panel jack, soldered connection
  • Electrical values
    • Load limit
    • 0 - 12 GHz
Datasheet/manual