reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R125 172 :: SMA plug, RG174/316, angled, crimp

Item-No.: R125 172
€8,99
Category of goods: 1 = discountable

R125 172

  • Product Description
  • Technical information
  • General
    • Type
    • SMA plug
    • Technology
    • 50 ohm, angled at 90°
    • Design
    • Gold-plated
    • Temperatur max.
    • -65 ... +165
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 0.6 mm
    • Length
    • 21 mm

SMA plug

• RG 174/316
• Angled
• Crimp version
• For flexible cables
• One-piece heat-shrink tubing
• Impedance 50 ohm
• DC — 18 GHz

The RADIALL stainless steel SMA plugs were designed for applications where reliability, durability, robustness and high frequencies are very important.



Manufacturer : RADIALL
Factory number : R125 172 000
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA plug
    • Technology
    • 50 ohm, angled at 90°
    • Design
    • Gold-plated
    • Temperatur max.
    • -65 ... +165
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 0.6 mm
    • Length
    • 21 mm