0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R125 072 :: SMA-Plug RG174/316, straight, crimp

Item-No.: R125 072
€5,45
Category of goods: 1 = discountable

R125 072

  • Product Description
  • Technical information
  • General
    • Type
    • SMA plug
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, with Teflon insulation
    • Temperatur max.
    • -65 to +165
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 0,6 mm
    • Length
    • 21 mm
SMA-Plug RG174/316, straight, crimp


Manufacturer : RADIALL
Factory number : R125 072 000
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA plug
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated, with Teflon insulation
    • Temperatur max.
    • -65 to +165
  • Interfaces
    • Connection
    • Crimp version
  • Electrical values
    • Load limit
    • 0 - 12 GHz
  • Measures
    • Cable inlet Ø
    • 0,6 mm
    • Length
    • 21 mm