Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 411 803 :: Attenuator, SMA.75, 3 dB, 6 GHz, 1 W

Item-No.: R 411 803
€23,20
Category of goods: 1 = discountable

ATT SMA.75 3DB 6GHZ 1W

  • Product Description
  • Technical information
  • General
    • Type
    • Attenuator
    • Technology
    • 50 Ohm
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Load limit
    • DC - 6 GHz

3 dB SMA.75 attenuator for frequencies of 6 GHz and power of 1 W



Manufacturer : RADIALL
Factory number : R411803124
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Attenuator
    • Technology
    • 50 Ohm
    • Design
    • Nickel/centre contact gold-plated
  • Electrical values
    • Load limit
    • DC - 6 GHz
Datasheet/manual