Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 125 720 :: SMA-assembly adapter, jack-jack

Item-No.: R 125 720
€20,50
Category of goods: 1 = discountable

SMA FF STR BHD

  • Product Description
  • Technical information
  • General
    • Type
    • SMA panel-mount adapter
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz
SMA-assembly-adapter, SMA-jack to SMA-jack


Manufacturer : RADIALL
Factory number : R125720000W
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA panel-mount adapter
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz
Datasheet/manual