0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 125 403 :: SMA jack, straight, flange, solder

Item-No.: R 125 403
€10,20
Category of goods: 1 = discountable

SMA F SQF

  • Product Description
  • Technical information
  • General
    • Type
    • SMA socket
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz
Straight, solderable SMA jack with flange


Manufacturer : RADIALL
Factory number : R125403000W
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA socket
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 18GHz
Datasheet/manual