reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 124 680 :: SMA panel jack, angled, solder pins

Item-No.: R 124 680
€7,99
Category of goods: 1 = discountable

SMACOM F RA PCB

  • Product Description
  • Technical information
  • General
    • Type
    • SMA panel jack
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 12.4GHz

Angled SMA panel jack with solder contacts



Manufacturer : RADIALL
Factory number : R124680123W
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA panel jack
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 12.4GHz
Datasheet/manual