Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 124 071 :: SMA-plug, RG174/316, straight, crimp

Item-No.: R 124 071
€4,80
Category of goods: 1 = discountable

SMACOM M STR CR 2.6/50S

  • Product Description
  • Technical information
  • General
    • Type
    • SMA plug
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 12.4GHz
straight crimp SMA-plug for wires RG174/316


Manufacturer : RADIALL
Factory number : R124071120W
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA plug
    • Design
    • Gold-plated
  • Electrical values
    • Load limit
    • 50 Ohm / DC- 12.4GHz
Datasheet/manual