reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88829 :: SMA socket > SMB socket

Item-No.: DELOCK 88829
€3,30
Category of goods: 1 = discountable

DELOCK 88829

  • Product Description
  • Technical information
  • General
    • Type
    • SMA adapter
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • SMA socket <> SMB socket
  • Measures
    • Ø
    • 8.0 mm

Use this adapter to connect high-frequency technology components to each other.

• SMA socket
• SMB socket
• Gold-plated brass
• Gold-plated brass contacts
• Length: 19.40 mm
• Diameter: 8.00 mm
• Impedance: 50 ohm

Package contents
• HF adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88829
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA adapter
    • Technology
    • 50 Ohm
    • Design
    • Gold-plated
  • Interfaces
    • Connection
    • SMA socket <> SMB socket
  • Measures
    • Ø
    • 8.0 mm