Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88826 :: RP-SMA plug > SMA plug 90°

Item-No.: DELOCK 88826
€3,85
Category of goods: 1 = discountable

DELOCK 88826

Use this adapter to connect high-frequency technology components to each other.

• RP-SMA plug
• SMA plug
• Angled 90°
• Enclosure: gold-plated brass
• Contact: gold-plated brass
• Length: 17.10 x 16.80 mm
• Diameter: hex 8.00 mm, max.: 9.00 mm
• Impedance: 50 ohm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 88826
Package weight : 0.009 kg
RoHS : conform
Technical information