Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 680U :: Panel socket, central mounting

Item-No.: UG 680U
€0,99
Category of goods: 1 = discountable

UG 680U

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • Panel jack, single hole mounting
  • Interfaces
    • Connection
    • Central mounting
  • Measures
    • Ø
    • 17.8 mm
    • Length
    • 26.9 mm

Panel socket, central mounting



Package weight : 0.0248 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • Panel jack, single hole mounting
  • Interfaces
    • Connection
    • Central mounting
  • Measures
    • Ø
    • 17.8 mm
    • Length
    • 26.9 mm
Datasheet/manual