Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 58 :: N panel socket, flange mounting, 50 Ohm

Item-No.: UG 58
€1,25
Category of goods: 1 = discountable

UG 58

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • Panel jack
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Flange mounting
  • Measures
    • Ø
    • 25 mm
    • Length
    • 27 mm

N panel socket, flange mounting



Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • Panel jack
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Interfaces
    • Connection
    • Flange mounting
  • Measures
    • Ø
    • 25 mm
    • Length
    • 27 mm
Datasheet/manual