Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 27U :: N elbow piece, plug/socket

Item-No.: UG 27U
€3,80
Category of goods: 1 = discountable

UG 27U

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • Elbow piece, plug/socket

N elbow piece, plug / socket



Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • Elbow piece, plug/socket
Datasheet/manual