Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 21RG :: N plug for RG 58U, soldered version

Item-No.: UG 21RG
€1,50
Category of goods: 1 = discountable

UG 21RG

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • for RG58U / plug
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 20 mm
    • Length
    • 40.5 mm

N plug for RG 58U, soldered version



Package weight : 0.0529 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • for RG58U / plug
  • Interfaces
    • Connection
    • Solder version
  • Measures
    • Ø
    • 20 mm
    • Length
    • 40.5 mm
Datasheet/manual