Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UG 1681U :: N plug for RG 58, crimp version

Item-No.: UG 1681U
€1,45
Category of goods: 1 = discountable

UG 1681U

  • Product Description
  • Technical information
  • General
    • Type
    • N connector
    • Design
    • for RG 58U
  • Interfaces
    • Connection
    • Crimp version

N plug for RG 58, crimp version



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • N connector
    • Design
    • for RG 58U
  • Interfaces
    • Connection
    • Crimp version
Datasheet/manual