Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R 161 753 :: N-adapter, jack to jack, single-hole mounting, hermetic closed

Item-No.: R 161 753
€58,40
Category of goods: 1 = discountable

N FF STR HERM BHDP

  • Product Description
  • Technical information
  • General
    • Type
    • N adapter
    • Design
    • BBR2/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
hermetic closed N-adapter for single hole mounting , N-jack to N-jack


Manufacturer : RADIALL
Factory number : R161753000W
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • N adapter
    • Design
    • BBR2/centre contact gold-plated
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
    • Load limit
    • DC - 11GHz
Datasheet/manual